Part Details for MC74HCT244ADTR2 by onsemi
Overview of MC74HCT244ADTR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for MC74HCT244ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | 2265 |
|
$0.2363 / $0.5670 | Buy Now |
|
Chip1Cloud | Octal 3-State Noninverting Buffer/Line Driver/Line Receiver with LSTTL-Compatible Inputs | IC BUF NON-INVERT 5.5V 20TSSOP | 2000 |
|
RFQ | |
|
Win Source Electronics | Octal 3-State Noninverting Buffer/Line Driver/Line Receiver with LSTTL-Compatible Inputs | IC BUF NON-INVERT 5.5V 20TSSOP | 68234 |
|
$0.1700 / $0.2550 | Buy Now |
Part Details for MC74HCT244ADTR2
MC74HCT244ADTR2 CAD Models
MC74HCT244ADTR2 Part Data Attributes:
|
MC74HCT244ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADTR2
onsemi
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT244ADTR2
This table gives cross-reference parts and alternative options found for MC74HCT244ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT244T-EL | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HCT244ADTR2 vs HD74HCT244T-EL |
MM74HCT244MTCX | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT244ADTR2 vs MM74HCT244MTCX |
74HCT244PW,112 | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HCT244ADTR2 vs 74HCT244PW,112 |
HD74HC244T | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | MC74HCT244ADTR2 vs HD74HC244T |
MM74HCT244MTC | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, MTC20 | Texas Instruments | MC74HCT244ADTR2 vs MM74HCT244MTC |
74HCT244PW,118 | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HCT244ADTR2 vs 74HCT244PW,118 |
MC74HCT244ADTR2G | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HCT244ADTR2 vs MC74HCT244ADTR2G |
SN74HCT244QPWRG4Q1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74HCT244ADTR2 vs SN74HCT244QPWRG4Q1 |
MC74HCT244ADTR2G | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, TSSOP-20 | Rochester Electronics LLC | MC74HCT244ADTR2 vs MC74HCT244ADTR2G |
SN74HCT244QPWRQ1 | Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74HCT244ADTR2 vs SN74HCT244QPWRQ1 |