Part Details for MC74HCT244ADWR2 by Rochester Electronics LLC
Overview of MC74HCT244ADWR2 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT244ADWR2
MC74HCT244ADWR2 CAD Models
MC74HCT244ADWR2 Part Data Attributes
|
MC74HCT244ADWR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ADWR2
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74HCT244ADWR2
This table gives cross-reference parts and alternative options found for MC74HCT244ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT244D | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT244ADWR2 vs 74HCT244D |
SN74HCT244DWRE4 | Eight-channel 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and tri-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT244ADWR2 vs SN74HCT244DWRE4 |
CD74HCT244M | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HCT244ADWR2 vs CD74HCT244M |
MC74HCT244ADW | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74HCT244ADWR2 vs MC74HCT244ADW |
MM74HCT244WM | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | MC74HCT244ADWR2 vs MM74HCT244WM |
GD74HCT244D | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HCT244ADWR2 vs GD74HCT244D |
MC74HCT244ADWDR2 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HCT244ADWR2 vs MC74HCT244ADWDR2 |
MC74HCT244ADWD | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HCT244ADWR2 vs MC74HCT244ADWD |
MC74HCT244ADWR2G | Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 1000-REEL | onsemi | MC74HCT244ADWR2 vs MC74HCT244ADWR2G |
MC74HCT244ADWG | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, SOIC-20 | Rochester Electronics LLC | MC74HCT244ADWR2 vs MC74HCT244ADWG |