Logic
MC74HCT244AFEL
Description: HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20

Overview of MC74HCT244AFEL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74HCT244AFEL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT244AFEL by Rochester Electronics LLC

MC74HCT244AFEL
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
EIAJ, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.575 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
30 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.275 mm
Want to compare parts?
  1. MC74HCT244AFEL
    Rochester Electronics LLC
    HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20
    VS

Alternate Parts for MC74HCT244AFEL

This table gives cross-reference parts and alternative options found for MC74HCT244AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT244AF(TP2) IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT244AFEL vs TC74HCT244AF(TP2)
MC74HCT244AF HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 onsemi MC74HCT244AFEL vs MC74HCT244AF
TC74HCT244AF IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT244AFEL vs TC74HCT244AF
TC74HCT244AF(TP1) IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT244AFEL vs TC74HCT244AF(TP1)
HD74HCT244FP HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation MC74HCT244AFEL vs HD74HCT244FP
MM74HCT244X Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOIC-20 Fairchild Semiconductor Corporation MC74HCT244AFEL vs MM74HCT244X
HD74HCT244FP-EL HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation MC74HCT244AFEL vs HD74HCT244FP-EL
TC74HCT244AF-EL IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT244AFEL vs TC74HCT244AF-EL
MC74HCT244AFELG HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOIC-20 Rochester Electronics LLC MC74HCT244AFEL vs MC74HCT244AFELG
MM74HCT244 Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOIC-20 Fairchild Semiconductor Corporation MC74HCT244AFEL vs MM74HCT244
Part Number Description Manufacturer Compare
MM74HCT244SJ HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC MC74HCT244AFEL vs MM74HCT244SJ
HD74HCT244FP-EL Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd MC74HCT244AFEL vs HD74HCT244FP-EL
CD54HCT244H/3A HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, UUC20 Intersil Corporation MC74HCT244AFEL vs CD54HCT244H/3A
TC74HCT244AF(TP1) IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT244AFEL vs TC74HCT244AF(TP1)
HD74HCT244FP-EL HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation MC74HCT244AFEL vs HD74HCT244FP-EL
HD74HCT244FP Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd MC74HCT244AFEL vs HD74HCT244FP
TC74HCT244AF(TP2) IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT244AFEL vs TC74HCT244AF(TP2)

Related Parts for MC74HCT244AFEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT244AFEL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT244AFEL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74HCT244AFEL would you like to use for your alert(s)?
  • Please alert me when MC74HCT244AFEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT244AFEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT244AFEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT244AFEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT244AFEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT244AFEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: