Part Details for MC74HCT244ANG by Rochester Electronics LLC
Overview of MC74HCT244ANG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT244ANG
MC74HCT244ANG CAD Models
MC74HCT244ANG Part Data Attributes
|
MC74HCT244ANG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT244ANG
Rochester Electronics LLC
HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HCT244ANG
This table gives cross-reference parts and alternative options found for MC74HCT244ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT244ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT244F/3A | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | MC74HCT244ANG vs CD54HCT244F/3A |
MC74HCT244AN | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MC74HCT244ANG vs MC74HCT244AN |
HD74HCT244P | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | MC74HCT244ANG vs HD74HCT244P |
MM74HCT244N | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 | Texas Instruments | MC74HCT244ANG vs MM74HCT244N |
74HCT244N | IC HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT244ANG vs 74HCT244N |