Logic
MC74HCT245ADT
Description: HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20

Overview of MC74HCT245ADT by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74HCT245ADT by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HCT245ADT by Rochester Electronics LLC

MC74HCT245ADT
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
Family
HCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
33 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. MC74HCT245ADT
    Rochester Electronics LLC
    HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
    VS

Alternate Parts for MC74HCT245ADT

This table gives cross-reference parts and alternative options found for MC74HCT245ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HCT245PWT Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HCT245ADT vs SN74HCT245PWT
SN74HCT245PWLE Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments MC74HCT245ADT vs SN74HCT245PWLE
74HCT245PW,118 74HC245; 74HCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia MC74HCT245ADT vs 74HCT245PW,118
MM74HCT245MTC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC MC74HCT245ADT vs MM74HCT245MTC
SN74HCT245PWRE4 Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HCT245ADT vs SN74HCT245PWRE4
SN74HCT245PWR Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 85 Texas Instruments MC74HCT245ADT vs SN74HCT245PWR
MC74HCT245ADT HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 onsemi MC74HCT245ADT vs MC74HCT245ADT
935165230118 Bus Transceiver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia MC74HCT245ADT vs 935165230118
MM74HCT245MTCX HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC MC74HCT245ADT vs MM74HCT245MTCX
SN74HCT245PWTG4 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MC74HCT245ADT vs SN74HCT245PWTG4
Part Number Description Manufacturer Compare
TC74HCT245AFW(TP1) IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT245ADT vs TC74HCT245AFW(TP1)
HD74HCT623FP-EL Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd MC74HCT245ADT vs HD74HCT623FP-EL
MC74HCT245AF HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 Rochester Electronics LLC MC74HCT245ADT vs MC74HCT245AF
MM74HCT245MTC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, MTC20 Texas Instruments MC74HCT245ADT vs MM74HCT245MTC
MM74HCT245MTC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC MC74HCT245ADT vs MM74HCT245MTC
MM74HCT245SJ HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Rochester Electronics LLC MC74HCT245ADT vs MM74HCT245SJ
TC74HCT245AF(TP2) IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74HCT245ADT vs TC74HCT245AF(TP2)
MM74HCT245MTCX HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC MC74HCT245ADT vs MM74HCT245MTCX
HD74HCT623T Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSOP-20 Hitachi Ltd MC74HCT245ADT vs HD74HCT623T
HD74HCT245FP Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA Hitachi Ltd MC74HCT245ADT vs HD74HCT245FP

Related Parts for MC74HCT245ADT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HCT245ADT by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HCT245ADT by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74HCT245ADT would you like to use for your alert(s)?
  • Please alert me when MC74HCT245ADT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HCT245ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HCT245ADT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HCT245ADT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HCT245ADT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HCT245ADT by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: