Part Details for MC74HCT245AFEL by Rochester Electronics LLC
Overview of MC74HCT245AFEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT245AFEL
MC74HCT245AFEL CAD Models
MC74HCT245AFEL Part Data Attributes
|
MC74HCT245AFEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245AFEL
Rochester Electronics LLC
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC74HCT245AFEL
This table gives cross-reference parts and alternative options found for MC74HCT245AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT245SJ | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HCT245AFEL vs MM74HCT245SJ |
MM74HCT245SJ | Octal 3-STATE Transceiver, 1900-TUBE | onsemi | MC74HCT245AFEL vs MM74HCT245SJ |
MC74HCT245AF | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Rochester Electronics LLC | MC74HCT245AFEL vs MC74HCT245AF |
HD74HCT245FPV-E | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HCT245AFEL vs HD74HCT245FPV-E |
TC74HCT245AF | IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT245AFEL vs TC74HCT245AF |
MC74HCT245AFL1 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | MC74HCT245AFEL vs MC74HCT245AFL1 |
MC74HCT245AFL1 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | Rochester Electronics LLC | MC74HCT245AFEL vs MC74HCT245AFL1 |
MC74HCT245AF | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | MC74HCT245AFEL vs MC74HCT245AF |
HD74HCT245FP | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | MC74HCT245AFEL vs HD74HCT245FP |
MM74HCT245SJX | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HCT245AFEL vs MM74HCT245SJX |