Part Details for MC74HCT374ADWD by Motorola Semiconductor Products
Overview of MC74HCT374ADWD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for MC74HCT374ADWD
MC74HCT374ADWD CAD Models
MC74HCT374ADWD Part Data Attributes:
|
MC74HCT374ADWD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCT374ADWD
Motorola Semiconductor Products
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT374ADWD
This table gives cross-reference parts and alternative options found for MC74HCT374ADWD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT374ADWD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT374DW | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HCT374ADWD vs SN74HCT374DW |
GD74HCT374D | D Flip-Flop, 8-Func, CMOS, PDSO20 | SK Hynix Inc | MC74HCT374ADWD vs GD74HCT374D |
74HCT374D | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT374ADWD vs 74HCT374D |
74HCT374D/T3 | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ADWD vs 74HCT374D/T3 |
HD74HCT374RP | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HCT374ADWD vs HD74HCT374RP |
HD74HCT374RP-EL | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HCT374ADWD vs HD74HCT374RP-EL |
TC74HCT374AFW-TP1 | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT374ADWD vs TC74HCT374AFW-TP1 |
SN74HCT374DWE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT374ADWD vs SN74HCT374DWE4 |
MC74HCT374ADWD | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HCT374ADWD vs MC74HCT374ADWD |
MC74HCT374ADWDR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HCT374ADWD vs MC74HCT374ADWDR2 |