Part Details for MC74HCT374ASDR2 by Motorola Mobility LLC
Overview of MC74HCT374ASDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for MC74HCT374ASDR2
MC74HCT374ASDR2 CAD Models
MC74HCT374ASDR2 Part Data Attributes
|
MC74HCT374ASDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT374ASDR2
Motorola Mobility LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 47 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MC74HCT374ASDR2
This table gives cross-reference parts and alternative options found for MC74HCT374ASDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT374ASDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935186920112 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT374ASDR2 vs 935186920112 |
935175110112 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT374ASDR2 vs 935175110112 |
935186920118 | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASDR2 vs 935186920118 |
74HCT574DB,112 | 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin | NXP Semiconductors | MC74HCT374ASDR2 vs 74HCT574DB,112 |
935187540118 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT374ASDR2 vs 935187540118 |
74HCT574DB-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASDR2 vs 74HCT574DB-T |
935175110118 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT374ASDR2 vs 935175110118 |
74HCT374DB-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASDR2 vs 74HCT374DB-T |
SN74HCT541DBRG4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | MC74HCT374ASDR2 vs SN74HCT541DBRG4 |
935186920112 | IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT374ASDR2 vs 935186920112 |