Part Details for MC74HCT533DWDR2 by Motorola Mobility LLC
Overview of MC74HCT533DWDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT533DWDR2
MC74HCT533DWDR2 CAD Models
MC74HCT533DWDR2 Part Data Attributes
|
MC74HCT533DWDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT533DWDR2
Motorola Mobility LLC
HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT533DWDR2
This table gives cross-reference parts and alternative options found for MC74HCT533DWDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT533DWDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT540AFW-ELP | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HCT533DWDR2 vs TC74HCT540AFW-ELP |
M74HCT563M1 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HCT533DWDR2 vs M74HCT563M1 |
MC74HCT534DWR2 | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | MC74HCT533DWDR2 vs MC74HCT534DWR2 |
CD74HCT563ME4 | High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | MC74HCT533DWDR2 vs CD74HCT563ME4 |
HD74HCT540RP-EL | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HCT533DWDR2 vs HD74HCT540RP-EL |
GD54HCT540D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | MC74HCT533DWDR2 vs GD54HCT540D |
74HCT563D-T | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT533DWDR2 vs 74HCT563D-T |
74HCT563D,652 | 74HC(T)563 - Octal D-type transparent latch; 3-state; inverting SOP 20-Pin | NXP Semiconductors | MC74HCT533DWDR2 vs 74HCT563D,652 |
M74HCT534RM13TR | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SO-20 | STMicroelectronics | MC74HCT533DWDR2 vs M74HCT534RM13TR |
DV74HCT534D | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | MC74HCT533DWDR2 vs DV74HCT534D |