Part Details for MC74HCT541DWDR2 by Motorola Mobility LLC
Overview of MC74HCT541DWDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HCT541DWDR2
MC74HCT541DWDR2 CAD Models
MC74HCT541DWDR2 Part Data Attributes
|
MC74HCT541DWDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT541DWDR2
Motorola Mobility LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HCT541DWDR2
This table gives cross-reference parts and alternative options found for MC74HCT541DWDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541DWDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT7541D-Q100 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT541DWDR2 vs 74HCT7541D-Q100 |
NLV74HCT541ADWG | Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level, SOIC-20 WB, 38-TUBE, Automotive Qualified | onsemi | MC74HCT541DWDR2 vs NLV74HCT541ADWG |
74HCT7541D-T | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | MC74HCT541DWDR2 vs 74HCT7541D-T |
MC74HCT541DWR2 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HCT541DWDR2 vs MC74HCT541DWR2 |
M74HCT541M1 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HCT541DWDR2 vs M74HCT541M1 |
74HCT7541D,118 | 74HC7541; 74HCT7541 - Octal Schmitt trigger buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | MC74HCT541DWDR2 vs 74HCT7541D,118 |
74HCT373D-Q100 | Bus Driver | Nexperia | MC74HCT541DWDR2 vs 74HCT373D-Q100 |
933715610652 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT541DWDR2 vs 933715610652 |
935302249118 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | Nexperia | MC74HCT541DWDR2 vs 935302249118 |
CD74HCT541ME4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HCT541DWDR2 vs CD74HCT541ME4 |