Part Details for MC74HCT573ADT by Rochester Electronics LLC
Overview of MC74HCT573ADT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for MC74HCT573ADT
MC74HCT573ADT CAD Models
MC74HCT573ADT Part Data Attributes
|
MC74HCT573ADT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT573ADT
Rochester Electronics LLC
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HCT573ADT
This table gives cross-reference parts and alternative options found for MC74HCT573ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT573PW,112 | 74HC(T)573 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HCT573ADT vs 74HCT573PW,112 |
M74HCT573TTR | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HCT573ADT vs M74HCT573TTR |
935186990112 | HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HCT573ADT vs 935186990112 |
SN74HCT573PWRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT573ADT vs SN74HCT573PWRG4 |
SN74HCT573PWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HCT573ADT vs SN74HCT573PWG4 |
HD74HCT573T | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HCT573ADT vs HD74HCT573T |
935186990118 | HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HCT573ADT vs 935186990118 |
MM74HCT573MTCX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HCT573ADT vs MM74HCT573MTCX |
74HCT573PW,112 | 74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HCT573ADT vs 74HCT573PW,112 |
935186990112 | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HCT573ADT vs 935186990112 |