Part Details for MC74HCT573AN by Rochester Electronics LLC
Overview of MC74HCT573AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for MC74HCT573AN
MC74HCT573AN CAD Models
MC74HCT573AN Part Data Attributes
|
MC74HCT573AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT573AN
Rochester Electronics LLC
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT573AN
This table gives cross-reference parts and alternative options found for MC74HCT573AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT573AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT573E | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | MC74HCT573AN vs CD74HCT573E |
MM54HCT573J | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HCT573AN vs MM54HCT573J |
MM74HCT573J | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 | Texas Instruments | MC74HCT573AN vs MM74HCT573J |
933670940652 | HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | NXP Semiconductors | MC74HCT573AN vs 933670940652 |
SN54HCT573J | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | MC74HCT573AN vs SN54HCT573J |
SN74HCT573NE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | MC74HCT573AN vs SN74HCT573NE4 |
CD54HCT573F/3 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Intersil Corporation | MC74HCT573AN vs CD54HCT573F/3 |
SN74HCT573ANE4 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HCT573AN vs SN74HCT573ANE4 |
SN74HCT573N-00 | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HCT573AN vs SN74HCT573N-00 |
74HCT573N | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20 | NXP Semiconductors | MC74HCT573AN vs 74HCT573N |