There are no models available for this part yet.
Overview of MC74HCT74AD by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for MC74HCT74AD by Rochester Electronics LLC
Part Data Attributes for MC74HCT74AD by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HCT
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
36 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
20 MHz
|
Alternate Parts for MC74HCT74AD
This table gives cross-reference parts and alternative options found for MC74HCT74AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT74AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT74ADR2G | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL | onsemi | MC74HCT74AD vs MC74HCT74ADR2G |
MM74HCT74M_NL | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCT74AD vs MM74HCT74M_NL |
CD74HCT74M | D FLIP-FLOP | Intersil Corporation | MC74HCT74AD vs CD74HCT74M |
MC74HCT74ADG | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74HCT74AD vs MC74HCT74ADG |
74HCT74D/T3 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, FF/Latch | NXP Semiconductors | MC74HCT74AD vs 74HCT74D/T3 |
933713390652 | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HCT74AD vs 933713390652 |
MM74HCT74M/A+ | IC,FLIP-FLOP,DUAL,D TYPE,HCT-CMOS,SOP,14PIN,PLASTIC | National Semiconductor Corporation | MC74HCT74AD vs MM74HCT74M/A+ |
74HCT74D-Q100 | D Flip-Flop | Nexperia | MC74HCT74AD vs 74HCT74D-Q100 |
MM74HCT74MX | Dual D Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MC74HCT74AD vs MM74HCT74MX |
933713390652 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HCT74AD vs 933713390652 |