Part Details for MC74HCT74ADR2 by Motorola Mobility LLC
Overview of MC74HCT74ADR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT74ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC D-TYPE POS TRG Dual 14SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10225 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74HCT74ADR2
MC74HCT74ADR2 CAD Models
MC74HCT74ADR2 Part Data Attributes
|
MC74HCT74ADR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT74ADR2
Motorola Mobility LLC
HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HCT74ADR2
This table gives cross-reference parts and alternative options found for MC74HCT74ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT74ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT74ADR2G | Dual D Flip-Flop with Set and Reset, SOIC-14 NB, 2500-REEL | onsemi | MC74HCT74ADR2 vs MC74HCT74ADR2G |
MM74HCT74M_NL | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCT74ADR2 vs MM74HCT74M_NL |
CD74HCT74M | D FLIP-FLOP | Intersil Corporation | MC74HCT74ADR2 vs CD74HCT74M |
MC74HCT74ADG | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC74HCT74ADR2 vs MC74HCT74ADG |
74HCT74D/T3 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, FF/Latch | NXP Semiconductors | MC74HCT74ADR2 vs 74HCT74D/T3 |
933713390652 | D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 | Nexperia | MC74HCT74ADR2 vs 933713390652 |
MM74HCT74M/A+ | IC,FLIP-FLOP,DUAL,D TYPE,HCT-CMOS,SOP,14PIN,PLASTIC | National Semiconductor Corporation | MC74HCT74ADR2 vs MM74HCT74M/A+ |
74HCT74D-Q100 | D Flip-Flop | Nexperia | MC74HCT74ADR2 vs 74HCT74D-Q100 |
MM74HCT74MX | Dual D Flip-Flop with Preset and Clear, 2500-REEL | onsemi | MC74HCT74ADR2 vs MM74HCT74MX |
933713390652 | IC HCT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, FF/Latch | NXP Semiconductors | MC74HCT74ADR2 vs 933713390652 |