There are no models available for this part yet.
Overview of MC74HCU04ANG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HCU04ANG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5199
|
Newark | Ic, 74Hc Cmos, 74Hcu04, Dip14, 6V |Onsemi MC74HCU04ANG RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3540 | Buy Now | |
DISTI #
MC74HCU04ANG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin PDIP Rail - Rail/Tube (Alt: MC74HCU04ANG) RoHS: Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 52343 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now | |
Rochester Electronics | Unbuffered Hex Inverter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52343 |
|
$0.1837 / $0.2161 | Buy Now | ||
DISTI #
C1S541900364046
|
Chip1Stop | Inverter 6-Element CMOS Automotive 14-Pin PDIP Tube RoHS: Compliant | 1292 |
|
$0.3300 / $1.5800 | Buy Now |
CAD Models for MC74HCU04ANG by onsemi
Part Data Attributes for MC74HCU04ANG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DIP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Length
|
18.86 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
21 ns
|
Propagation Delay (tpd)
|
105 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
4.69 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.62 mm
|
Alternate Parts for MC74HCU04ANG
This table gives cross-reference parts and alternative options found for MC74HCU04ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCU04ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HCU04ANG vs GD74HCU04J |
SNJ54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HCU04ANG vs SNJ54HCU04J |
DV74HCU04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC74HCU04ANG vs DV74HCU04N |
8601001CA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HCU04ANG vs 8601001CA |
CD74HCU04EX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | Harris Semiconductor | MC74HCU04ANG vs CD74HCU04EX |
M54HCU04F1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HCU04ANG vs M54HCU04F1 |
935300228115 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | MC74HCU04ANG vs 935300228115 |
CD74HCU04E | INVERT GATE | Intersil Corporation | MC74HCU04ANG vs CD74HCU04E |
GD54HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HCU04ANG vs GD54HCU04J |
SN54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HCU04ANG vs SN54HCU04J |