Part Details for MC74HCU04N by Motorola Semiconductor Products
Overview of MC74HCU04N by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HCU04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 569 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 2274 |
|
$0.6099 / $1.7425 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 232 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 156 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, DIP | 114 |
|
$4.1625 / $6.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22 |
|
RFQ |
Part Details for MC74HCU04N
MC74HCU04N CAD Models
MC74HCU04N Part Data Attributes
|
MC74HCU04N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HCU04N
Motorola Semiconductor Products
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCU04N
This table gives cross-reference parts and alternative options found for MC74HCU04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCU04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HCU04N vs GD74HCU04J |
SNJ54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HCU04N vs SNJ54HCU04J |
DV74HCU04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | MC74HCU04N vs DV74HCU04N |
8601001CA | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HCU04N vs 8601001CA |
CD74HCU04EX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14 | Harris Semiconductor | MC74HCU04N vs CD74HCU04EX |
M54HCU04F1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MC74HCU04N vs M54HCU04F1 |
935300228115 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PQCC14 | Nexperia | MC74HCU04N vs 935300228115 |
CD74HCU04E | INVERT GATE | Intersil Corporation | MC74HCU04N vs CD74HCU04E |
GD54HCU04J | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | MC74HCU04N vs GD54HCU04J |
SN54HCU04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MC74HCU04N vs SN54HCU04J |