Part Details for MC74LCX00D by Motorola Mobility LLC
Overview of MC74LCX00D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX00D
MC74LCX00D CAD Models
MC74LCX00D Part Data Attributes
|
MC74LCX00D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX00D
Motorola Mobility LLC
LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX00D
This table gives cross-reference parts and alternative options found for MC74LCX00D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX00D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC00ANSRG4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SO -40 to 125 | Texas Instruments | MC74LCX00D vs SN74LVC00ANSRG4 |
MC74LCX00MELG | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14, Gate | onsemi | MC74LCX00D vs MC74LCX00MELG |
HD74LVC00FPEL | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX00D vs HD74LVC00FPEL |
MC74LCX00MR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX00D vs MC74LCX00MR2 |
HD74LVC00RP | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX00D vs HD74LVC00RP |
74LCX00SJ | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX00D vs 74LCX00SJ |
MC74LCX00D | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74LCX00D vs MC74LCX00D |
TC74LCX00F | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX00D vs TC74LCX00F |
TC74LCX00FNEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX00D vs TC74LCX00FNEL |
SN74LVC00ADRE4 | Quadruple 2-Input Positive-NAND Gate 14-SOIC -40 to 125 | Texas Instruments | MC74LCX00D vs SN74LVC00ADRE4 |