Part Details for MC74LCX00DG by onsemi
Overview of MC74LCX00DG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX00DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0918
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Lcx00, Logic Ic Family:74Lcx, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74LCX00DG Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.3770 | Buy Now |
DISTI #
MC74LCX00DGOS-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1728 In Stock |
|
$0.2602 / $0.7500 | Buy Now |
DISTI #
MC74LCX00DG
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX00DG) RoHS: Compliant Min Qty: 4620 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2458 / $0.2933 | Buy Now |
DISTI #
863-MC74LCX00DG
|
Mouser Electronics | Logic Gates 2-3.6V Quad 2-Input NAND RoHS: Compliant | 2242 |
|
$0.2410 / $0.4900 | Buy Now |
DISTI #
V79:2366_26240597
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 3506 |
|
$0.1109 / $0.2254 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4620 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
DISTI #
59446966
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 1847 | Americas - 3506 |
|
$0.1109 / $0.1781 | Buy Now |
|
Bristol Electronics | 3519 |
|
RFQ | ||
|
Bristol Electronics | 2805 |
|
RFQ | ||
|
Quest Components | 2244 |
|
$0.3168 / $0.7920 | Buy Now |
Part Details for MC74LCX00DG
MC74LCX00DG CAD Models
MC74LCX00DG Part Data Attributes
|
MC74LCX00DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX00DG
onsemi
Low Voltage CMOS Quad 2-Input NAND Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX00DG
This table gives cross-reference parts and alternative options found for MC74LCX00DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX00DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX00SJX | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX00DG vs 74LCX00SJX |
935249960118 | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74LCX00DG vs 935249960118 |
SN74LVC00ANSR | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SO -40 to 125 | Texas Instruments | MC74LCX00DG vs SN74LVC00ANSR |
TC74LCX00FEL | IC LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX00DG vs TC74LCX00FEL |
MC74LCX00DR2 | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74LCX00DG vs MC74LCX00DR2 |
SN74LVC00ADE4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX00DG vs SN74LVC00ADE4 |
74LVC00AD,118 | 74LVC00A - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | MC74LCX00DG vs 74LVC00AD,118 |
HD74LVC00FPEL-E | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX00DG vs HD74LVC00FPEL-E |
IDT74LVC00ADC | NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX00DG vs IDT74LVC00ADC |
74LCX00M | LVC/LCX/Z SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX00DG vs 74LCX00M |