Part Details for MC74LCX04DG by onsemi
Overview of MC74LCX04DG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX04DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4534
|
Newark | Inverter, Hex, 1 I/P, Soic-14, Logic Family/Base Number:74Lcx04, Logic Type:Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74LCX04DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2460 / $0.6970 | Buy Now |
DISTI #
MC74LCX04DGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1408 In Stock |
|
$0.2447 / $0.7100 | Buy Now |
DISTI #
MC74LCX04DG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74LCX04DG) RoHS: Compliant Min Qty: 2695 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 22000 Factory Stock |
|
$0.2311 / $0.2759 | Buy Now |
DISTI #
863-MC74LCX04DG
|
Mouser Electronics | Inverters 2-3.6 Hex CMOS RoHS: Compliant | 819 |
|
$0.2370 / $0.6800 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V Low-Voltage CMOS Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4620 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Quest Components | 27 |
|
$0.5600 / $0.7000 | Buy Now | |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 18615 |
|
$0.2310 / $0.2718 | Buy Now |
DISTI #
MC74LCX04DG
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS,TTL, SMD, SO14, 2÷5.5VDC, tube Min Qty: 3 | 0 |
|
$0.1120 / $0.2530 | RFQ |
DISTI #
MC74LCX04DG
|
Avnet Silica | Inverter 6-Element CMOS 14-Pin SOIC Rail (Alt: MC74LCX04DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 0 Days | Silica - 1540 |
|
Buy Now | |
DISTI #
MC74LCX04DG
|
EBV Elektronik | Inverter 6-Element CMOS 14-Pin SOIC Rail (Alt: MC74LCX04DG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74LCX04DG
MC74LCX04DG CAD Models
MC74LCX04DG Part Data Attributes
|
MC74LCX04DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04DG
onsemi
Low Voltage CMOS Hex Inverter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74LCX04DG
This table gives cross-reference parts and alternative options found for MC74LCX04DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX04FN(EL) | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX04DG vs TC74LCX04FN(EL) |
IDT74LVC04ADCG | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX04DG vs IDT74LVC04ADCG |
IDT74LVC04ADC | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX04DG vs IDT74LVC04ADC |
74LVC04D | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX04DG vs 74LVC04D |
SN74LVC04AQDRG4Q1 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX04DG vs SN74LVC04AQDRG4Q1 |
N74LVC04AD | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX04DG vs N74LVC04AD |
IDT74LVC04ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX04DG vs IDT74LVC04ADC8 |
74LVC04D-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX04DG vs 74LVC04D-T |
MC74LCX04DR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX04DG vs MC74LCX04DR2 |
HD74LVC04RP | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74LCX04DG vs HD74LVC04RP |