Part Details for MC74LCX04DT by Motorola Mobility LLC
Overview of MC74LCX04DT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74LCX04DT
MC74LCX04DT CAD Models
MC74LCX04DT Part Data Attributes:
|
MC74LCX04DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04DT
Motorola Mobility LLC
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX04DT
This table gives cross-reference parts and alternative options found for MC74LCX04DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX04MTCX | Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX04DT vs 74LCX04MTCX |
74LCX04MTC | Low Voltage Hex Inverter with 5 V Tolerant Inputs, 2350-TUBE | onsemi | MC74LCX04DT vs 74LCX04MTC |
74LCX04T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX04DT vs 74LCX04T |
74LCXU04T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX04DT vs 74LCXU04T |
74LCX04MTCX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LCX04DT vs 74LCX04MTCX |
74LCX04TTR | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | STMicroelectronics | MC74LCX04DT vs 74LCX04TTR |
MC74LCX04DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | MC74LCX04DT vs MC74LCX04DTR2 |
74LCX04MTCX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX04DT vs 74LCX04MTCX_NL |
74LCX04MTC | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX04DT vs 74LCX04MTC |
74LCX04MTCX | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX04DT vs 74LCX04MTCX |