Part Details for MC74LCX04DT by onsemi
Overview of MC74LCX04DT by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX04DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5580
|
Newark | Mc74Lcx04Dt, Motor Drivers/Controllers |Onsemi MC74LCX04DT RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
MC74LCX04DT
|
Avnet Americas | INVERTER 6-ELEM CMOS 14TSSOP - Rail/Tube (Alt: MC74LCX04DT) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 22219 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.3750 / $0.7500 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, TSSOP | 80 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, TSSOP | 44 |
|
$0.1633 / $0.1959 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LCX-CMOS, 14 Pin, Plastic, TSSOP | 38 |
|
$0.2741 / $0.6090 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22219 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74LCX04DT
MC74LCX04DT CAD Models
MC74LCX04DT Part Data Attributes
|
MC74LCX04DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04DT
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX04DT
This table gives cross-reference parts and alternative options found for MC74LCX04DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX04DTR2G | Low Voltage CMOS Hex Inverter, TSSOP-14, 2500-REEL | onsemi | MC74LCX04DT vs MC74LCX04DTR2G |
MC74LCX04DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX04DT vs MC74LCX04DTR2 |