-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6053
|
Newark | Buffer, Hex, Open Drain, Soic-14, Logic Family/Base Number:74Lcx07, Logic Device Type:Buffer, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Lcx, Logic Ic Base Rohs Compliant: Yes |Onsemi MC74LCX07DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28699 |
|
$0.2420 / $0.6860 | Buy Now |
DISTI #
45J1354
|
Newark | Ic, logic Gate, hex Buffer, lcx/Lvc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX07DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
MC74LCX07DR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7235 In Stock |
|
$0.1886 / $0.6600 | Buy Now |
DISTI #
MC74LCX07DR2G
|
Avnet Americas | Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX07DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1090 / $0.1168 | Buy Now |
DISTI #
863-MC74LCX07DR2G
|
Mouser Electronics | Buffers & Line Drivers 2-5.5V CMOS Hex w/Open Drain RoHS: Compliant | 14890 |
|
$0.1860 / $0.6500 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1820 / $0.1980 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Bristol Electronics | 5921 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.1500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX07DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX07DR2G
onsemi
Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74LCX07DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX07DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC07AQDRQ1 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14 | Texas Instruments | MC74LCX07DR2G vs SN74LVC07AQDRQ1 |
74LCX07MX_NL | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX07DR2G vs 74LCX07MX_NL |
MC74LCX07DG | Low Voltage CMOS Hex Buffer with Open Drain Outputs and 5V-Tolerant Inputs, SOIC-14 NB, 55-TUBE | onsemi | MC74LCX07DR2G vs MC74LCX07DG |
MC74LCX07DR2 | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX07DR2G vs MC74LCX07DR2 |
74LCX07MX | Low Voltage Hex Buffer with Open Drain Outputs, 2500-REEL | onsemi | MC74LCX07DR2G vs 74LCX07MX |
MC74LCX07MELG | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX07DR2G vs MC74LCX07MELG |
MC74LCX07MG | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74LCX07DR2G vs MC74LCX07MG |
MC74LCX07MEL | LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX07DR2G vs MC74LCX07MEL |
74LCX07SJ | Buffer, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | MC74LCX07DR2G vs 74LCX07SJ |
TC74LCX07FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX07DR2G vs TC74LCX07FN |