Logic
MC74LCX08SDR2
Description: LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14

Overview of MC74LCX08SDR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for MC74LCX08SDR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX08SDR2 by Motorola Mobility LLC

MC74LCX08SDR2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
6.2 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MC74LCX08SDR2
    Motorola Mobility LLC
    LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14
    VS

Alternate Parts for MC74LCX08SDR2

This table gives cross-reference parts and alternative options found for MC74LCX08SDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX08SDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX08SD LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14 Motorola Mobility LLC MC74LCX08SDR2 vs MC74LCX08SD
MC74LCX08SDR2 AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Motorola Semiconductor Products MC74LCX08SDR2 vs MC74LCX08SDR2
Part Number Description Manufacturer Compare
MC74LCX08SDR2 AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SSOP-14 Motorola Semiconductor Products MC74LCX08SDR2 vs MC74LCX08SDR2
MC74LCX08SD LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14 Motorola Mobility LLC MC74LCX08SDR2 vs MC74LCX08SD

Related Parts for MC74LCX08SDR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX08SDR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX08SDR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74LCX08SDR2 would you like to use for your alert(s)?
  • Please alert me when MC74LCX08SDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX08SDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX08SDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX08SDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX08SDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX08SDR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: