Part Details for MC74LCX125DTR2G by onsemi
Results Overview of MC74LCX125DTR2G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX125DTR2G Information
MC74LCX125DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX125DTR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y6687
|
Newark | Buffer, Non Inverting, Tssop-14, Logic Family/Base Number:74Lcx125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Logic Rohs Compliant: Yes |Onsemi MC74LCX125DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1272 |
|
$0.2370 / $0.2900 | Buy Now |
|
DISTI #
71J5634
|
Newark | Ic, buffer/Driver, single,4-Bit, lcx/Lvc-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX125DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1390 | Buy Now |
|
DISTI #
MC74LCX125DTR2G
|
Avnet Americas | Buffer, 74LCX125, 2 V to 3.6 V, TSSOP-14 - Tape and Reel (Alt: MC74LCX125DTR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0941 / $0.0960 | Buy Now |
|
DISTI #
70466465
|
RS | MC74LCX125DTR2G, QUAD NON-INVERTING 3-STATE BUFFER, 2 TO 3.6 V, 14-PIN TSSOP Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.2900 | RFQ |
|
|
Bristol Electronics | 14156 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 4815 |
|
$0.1462 / $0.5625 | Buy Now |
|
|
Bristol Electronics | Min Qty: 8 | 3581 |
|
$0.1828 / $0.7031 | Buy Now |
|
|
Bristol Electronics | 2546 |
|
RFQ | ||
|
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 8163 |
|
$0.0851 / $0.1373 | Buy Now |
|
DISTI #
MC74LCX125DTR2G
|
TME | IC: digital, buffer,non-inverting, Ch: 4, CMOS,TTL, SMD, TSSOP14 Min Qty: 1 | 0 |
|
$0.2820 / $0.5900 | RFQ |
US Tariff Estimator: MC74LCX125DTR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC74LCX125DTR2G
MC74LCX125DTR2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MC74LCX125DTR2G Part Data Attributes
|
|
MC74LCX125DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125DTR2G
onsemi
Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP-14 | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | 948G | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Control Type | Enable Low | |
| Family | Lvc/Lcx/Z | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 6 Ns | |
| Propagation Delay (tpd) | 7.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MC74LCX125DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX125DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74LCX125DTEL | onsemi | Check for Price | MC74LCX125DTEL | MC74LCX125DTR2G vs MC74LCX125DTEL |
| 74LVC125PW | NXP Semiconductors | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | MC74LCX125DTR2G vs 74LVC125PW |
| SN74LVC125PWLE | Texas Instruments | Check for Price | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | MC74LCX125DTR2G vs SN74LVC125PWLE |
| 74LCX125MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | MC74LCX125DTR2G vs 74LCX125MTCX_NL |
| SN74LVC126APWRG4 | Texas Instruments | Check for Price | Four-channel, 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 | MC74LCX125DTR2G vs SN74LVC126APWRG4 |
| IDT74LVC125APGG | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | MC74LCX125DTR2G vs IDT74LVC125APGG |
| IDT74LVC125APGG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | MC74LCX125DTR2G vs IDT74LVC125APGG8 |
| HD74LVC125ATELL-E | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | MC74LCX125DTR2G vs HD74LVC125ATELL-E |
| 74LCX125MTCX | Texas Instruments | Check for Price | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MC74LCX125DTR2G vs 74LCX125MTCX |
MC74LCX125DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74LCX125DTR2G is 2.3V to 3.6V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed to reduce signal reflections.
-
No, the MC74LCX125DTR2G is not recommended for use in 5V systems. It is designed for low-voltage applications (2.3V to 3.6V). Using it in a 5V system may cause damage to the device or affect its performance.
-
The maximum clock frequency supported by the MC74LCX125DTR2G is 100 MHz.
-
To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after removing all input signals.