-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5635
|
Newark | Ic, decoder/Demux,3-To-8-Line, lcx/Lvc-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX138DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.3180 | Buy Now |
DISTI #
MC74LCX138DTR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3458 In Stock |
|
$0.2310 / $0.7000 | Buy Now |
DISTI #
MC74LCX138DTR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX138DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1562 / $0.1865 | Buy Now |
DISTI #
863-MC74LCX138DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS 3 to 8 Decoder RoHS: Compliant | 1760 |
|
$0.2280 / $0.6000 | Buy Now |
DISTI #
V72:2272_07278763
|
Arrow Electronics | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2121 Container: Cut Strips | Americas - 50 |
|
$0.2369 / $0.3758 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V SMT CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V SMT CMOS 3-to-8 Decoder / Demultiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
58266533
|
Verical | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2121 | Americas - 50 |
|
$0.2369 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 16 |
|
$0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX138DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX138DTR2G
onsemi
Low Voltage CMOS 3-to-8 Decoder/Demultiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 3 ENABLE INPUTS | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX138DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX138DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04657-01YE | Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 | Texas Instruments | MC74LCX138DTR2G vs V62/04657-01YE |
74LVC138APW/T3 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LCX138DTR2G vs 74LVC138APW/T3 |
74LCX138MTCX_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LCX138DTR2G vs 74LCX138MTCX_NL |
74LCX138FT(AJ) | Decoder/Driver | Toshiba America Electronic Components | MC74LCX138DTR2G vs 74LCX138FT(AJ) |
74LCX138TTR | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74LCX138DTR2G vs 74LCX138TTR |
SN74LVC138PW | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | MC74LCX138DTR2G vs SN74LVC138PW |
74LCX138MTCX | Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs, 2500-REEL | onsemi | MC74LCX138DTR2G vs 74LCX138MTCX |
74LCX138MTC_NL | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LCX138DTR2G vs 74LCX138MTC_NL |
MC74LCX138DT | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74LCX138DTR2G vs MC74LCX138DT |
74LCX138FT | CMOS Logic ICs - 74LCX Series | Toshiba America Electronic Components | MC74LCX138DTR2G vs 74LCX138FT |