Part Details for MC74LCX139M by onsemi
Overview of MC74LCX139M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74LCX139M
MC74LCX139M CAD Models
MC74LCX139M Part Data Attributes
|
MC74LCX139M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX139M
onsemi
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX139M
This table gives cross-reference parts and alternative options found for MC74LCX139M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX139M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC139AQDRQ1 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16, Decoder/Driver | Texas Instruments | MC74LCX139M vs SN74LVC139AQDRQ1 |
74LVC139D,112 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | MC74LCX139M vs 74LVC139D,112 |
SN74LVC139AD | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74LCX139M vs SN74LVC139AD |
MC74LCX139DR2G | Dual Low Voltage CMOS 2-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74LCX139M vs MC74LCX139DR2G |
HD74LVC139FPEL | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74LCX139M vs HD74LVC139FPEL |
MC74LCX139DG | Dual Low Voltage CMOS 2-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC74LCX139M vs MC74LCX139DG |
SN74LVC139ANSRG4 | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74LCX139M vs SN74LVC139ANSRG4 |
HD74LVC139FP | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, EIAJ, SOP-16 | Hitachi Ltd | MC74LCX139M vs HD74LVC139FP |
IDT74LVC139ADC8 | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | MC74LCX139M vs IDT74LVC139ADC8 |
SN74LVC139ADG4 | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | MC74LCX139M vs SN74LVC139ADG4 |