Part Details for MC74LCX139MELG by onsemi
Overview of MC74LCX139MELG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX139MELG
MC74LCX139MELG CAD Models
MC74LCX139MELG Part Data Attributes
|
MC74LCX139MELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX139MELG
onsemi
IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16, Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 9.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX139MELG
This table gives cross-reference parts and alternative options found for MC74LCX139MELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX139MELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT138M | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, | Ge Solid State | MC74LCX139MELG vs CD74ACT138M |
CD54HC237F | Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 | Harris Semiconductor | MC74LCX139MELG vs CD54HC237F |
74ACT138DC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | MC74LCX139MELG vs 74ACT138DC |
SN74LS248DR2 | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74LCX139MELG vs SN74LS248DR2 |
5962-7703201JX | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIL-24 | Intersil Corporation | MC74LCX139MELG vs 5962-7703201JX |
HD74ACT154P | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 | Hitachi Ltd | MC74LCX139MELG vs HD74ACT154P |
74ACT11138D-T | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | YAGEO Corporation | MC74LCX139MELG vs 74ACT11138D-T |
RM54AC139SEA | OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74LCX139MELG vs RM54AC139SEA |
HD74LS139RP-EL | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | MC74LCX139MELG vs HD74LS139RP-EL |
933757210653 | IC HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16, Decoder/Driver | NXP Semiconductors | MC74LCX139MELG vs 933757210653 |