Part Details for MC74LCX14DR2 by onsemi
Overview of MC74LCX14DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LCX14DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1546 |
|
$0.1984 / $0.9920 | Buy Now | |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6325 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74LCX14DR2
MC74LCX14DR2 CAD Models
MC74LCX14DR2 Part Data Attributes
|
MC74LCX14DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX14DR2
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX14DR2
This table gives cross-reference parts and alternative options found for MC74LCX14DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX14DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX14DG | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | MC74LCX14DR2 vs MC74LCX14DG |
SN74LVC14ADTE4 | Hex Schmitt-Trigger Inverter 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DR2 vs SN74LVC14ADTE4 |
74LVC14AD,112 | 74LVC14A - Hex inverting Schmitt trigger with 5 V tolerant input@en-us SOIC 14-Pin | Nexperia | MC74LCX14DR2 vs 74LVC14AD,112 |
TC74LCX14FN(EL) | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX14DR2 vs TC74LCX14FN(EL) |
SN74LVC14AMDREP | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX14DR2 vs SN74LVC14AMDREP |
SN74LVC14AQDRQ1 | Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX14DR2 vs SN74LVC14AQDRQ1 |
74LVC14AD-Q100 | Inverter | Nexperia | MC74LCX14DR2 vs 74LVC14AD-Q100 |
74LCX14MX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX14DR2 vs 74LCX14MX_NL |
TC74LCX14FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX14DR2 vs TC74LCX14FN |
74LCX14M | Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs, 1100-TUBE | onsemi | MC74LCX14DR2 vs 74LCX14M |