-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74LCX14DTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4945 In Stock |
|
$0.2194 / $0.6600 | Buy Now |
DISTI #
MC74LCX14DTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX14DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1693 | Buy Now |
DISTI #
863-MC74LCX14DTR2G
|
Mouser Electronics | Inverters 2-3.6V CMOS Hex Schmitt RoHS: Compliant | 2696 |
|
$0.2190 / $0.6400 | Buy Now |
DISTI #
70466470
|
RS | MC74LCX14DTR2G, Hex Schmitt Trigger Inverter, 2 - 3.6 V, 14-Pin TSSOP | ON Semiconductor MC74LCX14DTR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6700 | RFQ |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Hex Schmitt Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Hex Schmitt Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 / $0.2300 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2910 |
|
$0.2175 / $0.2559 | Buy Now |
DISTI #
MC74LCX14DTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX14DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1693 | Buy Now |
DISTI #
MC74LCX14DTR2G
|
TME | IC: digital, NOT, Ch: 6, IN: 1, CMOS,TTL, SMD, TSSOP14, 2÷3.6VDC, 10uA Min Qty: 3 | 0 |
|
$0.1080 / $0.3270 | RFQ |
DISTI #
MC74LCX14DTR2G
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX14DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74LCX14DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX14DTR2G
onsemi
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MC74LCX14DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX14DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX14DTG | Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input, TSSOP-14, 96-TUBE | onsemi | MC74LCX14DTR2G vs MC74LCX14DTG |
74LCX14T | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74LCX14DTR2G vs 74LCX14T |
74LCX14MTCX | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | MC74LCX14DTR2G vs 74LCX14MTCX |
74LCX14MTCX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | MC74LCX14DTR2G vs 74LCX14MTCX_NL |
74LCX14MTC | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LCX14DTR2G vs 74LCX14MTC |
MC74LCX14DTR2 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX14DTR2G vs MC74LCX14DTR2 |
MC74LCX14DT | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX14DTR2G vs MC74LCX14DT |
74LCX14MTCX | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Texas Instruments | MC74LCX14DTR2G vs 74LCX14MTCX |
74LCX14FT | 74LCX Series Hex Schmitt Inverter | Toshiba America Electronic Components | MC74LCX14DTR2G vs 74LCX14FT |
74LCX14MTC | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | MC74LCX14DTR2G vs 74LCX14MTC |