Part Details for MC74LCX157DTR2 by onsemi
Overview of MC74LCX157DTR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX157DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5612
|
Newark | Mc74Lcx157Dtr2, Motor Driver Ic |Onsemi MC74LCX157DTR2 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LVC-CMOS, 16 Pin, Plastic, TSSOP | 512 |
|
$0.2335 / $0.5004 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4186614
|
Farnell | MC74LCX157DTR2, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 40000 |
|
$0.2685 | Buy Now |
Part Details for MC74LCX157DTR2
MC74LCX157DTR2 CAD Models
MC74LCX157DTR2 Part Data Attributes
|
MC74LCX157DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX157DTR2
onsemi
LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX157DTR2
This table gives cross-reference parts and alternative options found for MC74LCX157DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX157DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX157FT(EL) | IC MULTIPLEXER QUAD 2-CH 16TSSOP | Toshiba America Electronic Components | MC74LCX157DTR2 vs TC74LCX157FT(EL) |
74LCX157MTCX | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LCX157DTR2 vs 74LCX157MTCX |
SN74LVC157AQPWREP | Enhanced Product quadruple 2-line to 1-line data selector / multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MC74LCX157DTR2 vs SN74LVC157AQPWREP |
74LVC157APW-T | Multiplexer | Nexperia | MC74LCX157DTR2 vs 74LVC157APW-T |
74LCX157MTCX_NL | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | MC74LCX157DTR2 vs 74LCX157MTCX_NL |
74LVC157APW | Multiplexer | Nexperia | MC74LCX157DTR2 vs 74LVC157APW |
IDT74LVC157AP | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Integrated Device Technology Inc | MC74LCX157DTR2 vs IDT74LVC157AP |
SN74LVC157PW | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | MC74LCX157DTR2 vs SN74LVC157PW |
74LVC157APW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX157DTR2 vs 74LVC157APW |
74LCX157T | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | STMicroelectronics | MC74LCX157DTR2 vs 74LCX157T |