Part Details for MC74LCX16240ADT by onsemi
Overview of MC74LCX16240ADT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16240ADT
MC74LCX16240ADT CAD Models
MC74LCX16240ADT Part Data Attributes
|
MC74LCX16240ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16240ADT
onsemi
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16240ADT
This table gives cross-reference parts and alternative options found for MC74LCX16240ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16240ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVCZ16240ATEL | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | MC74LCX16240ADT vs HD74LVCZ16240ATEL |
MC74LCX16240ADTR2 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 | onsemi | MC74LCX16240ADT vs MC74LCX16240ADTR2 |
74LVCZ16240ADGGRE4 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | MC74LCX16240ADT vs 74LVCZ16240ADGGRE4 |
74LCX16240ATTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | MC74LCX16240ADT vs 74LCX16240ATTR |
74LCX16240MTD | Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs, 3800-TUBE | onsemi | MC74LCX16240ADT vs 74LCX16240MTD |
MC74LCX16240ADT | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, PLASTIC, TSSOP-48 | Motorola Semiconductor Products | MC74LCX16240ADT vs MC74LCX16240ADT |
MC74LCX16240ADTR2 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, PLASTIC, TSSOP-48 | Motorola Semiconductor Products | MC74LCX16240ADT vs MC74LCX16240ADTR2 |
HD74LVC16240AT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TTP-48DB | Renesas Electronics Corporation | MC74LCX16240ADT vs HD74LVC16240AT |
74LVCH16240ADGG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240ADT vs 74LVCH16240ADGG-T |
MC74LCX16240DT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | onsemi | MC74LCX16240ADT vs MC74LCX16240DT |