Part Details for MC74LCX16240DTR2 by Motorola Mobility LLC
Overview of MC74LCX16240DTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX16240DTR2
MC74LCX16240DTR2 CAD Models
MC74LCX16240DTR2 Part Data Attributes
|
MC74LCX16240DTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16240DTR2
Motorola Mobility LLC
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16240DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16240DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16240DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX16240DT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Motorola Mobility LLC | MC74LCX16240DTR2 vs MC74LCX16240DT |
TC74LCX16240AFTEL | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16240DTR2 vs TC74LCX16240AFTEL |
HD74LVCZ16240AT-EL | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | MC74LCX16240DTR2 vs HD74LVCZ16240AT-EL |
HD74LVC16240T | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Hitachi Ltd | MC74LCX16240DTR2 vs HD74LVC16240T |
935235110112 | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTR2 vs 935235110112 |
MC74LCX16240DTR2 | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | MC74LCX16240DTR2 vs MC74LCX16240DTR2 |
TC74LCX16240AFTELP | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX16240DTR2 vs TC74LCX16240AFTELP |
HD74LVC16240AT-EL | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TTP-48DB | Hitachi Ltd | MC74LCX16240DTR2 vs HD74LVC16240AT-EL |
MC74LCX16240DT | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Rochester Electronics LLC | MC74LCX16240DTR2 vs MC74LCX16240DT |
935235110118 | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTR2 vs 935235110118 |