Part Details for MC74LCX16240DTR2 by onsemi
Overview of MC74LCX16240DTR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX16240DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5616
|
Newark | Mc74Lcx16240Dtr2, Motor Driver Ic |Onsemi MC74LCX16240DTR2 Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for MC74LCX16240DTR2
MC74LCX16240DTR2 CAD Models
MC74LCX16240DTR2 Part Data Attributes
|
MC74LCX16240DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16240DTR2
onsemi
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, LEAD FREE, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16240DTR2
This table gives cross-reference parts and alternative options found for MC74LCX16240DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16240DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX16240ATTR | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | STMicroelectronics | MC74LCX16240DTR2 vs 74LCX16240ATTR |
74LVCH16240DGG | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTR2 vs 74LVCH16240DGG |
M74LCX16240DTR2G | Low Voltage 16-Bit CMOS Buffer, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL | onsemi | MC74LCX16240DTR2 vs M74LCX16240DTR2G |
HD74LVC16240ATEL-E | LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | MC74LCX16240DTR2 vs HD74LVC16240ATEL-E |
74LVC16240ADGG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTR2 vs 74LVC16240ADGG-T |
74LVCH16240DGG-T | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16240DTR2 vs 74LVCH16240DGG-T |
74LCX16240MTD | Low Voltage 16-Bit Inverting Buffer/Line Driver with 5V Tolerant Inputs/Outputs, 3800-TUBE | onsemi | MC74LCX16240DTR2 vs 74LCX16240MTD |
74LVC16240ADGG,112 | 74LVC16240A - 16-bit buffer/line driver with 5V tolerant inputs/outputs; inverting; 3-state@en-us TSSOP 48-Pin | Nexperia | MC74LCX16240DTR2 vs 74LVC16240ADGG,112 |
SN74LVCH16240ADGGR | 16-ch, 2-V to 3.6-V inverters with bus-hold and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | MC74LCX16240DTR2 vs SN74LVCH16240ADGGR |
74LCX16240MTD | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | MC74LCX16240DTR2 vs 74LCX16240MTD |