Logic
MC74LCX16244DT
Description: LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48

Overview of MC74LCX16244DT by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74LCX16244DT by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX16244DT by Motorola Mobility LLC

MC74LCX16244DT
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. MC74LCX16244DT
    Motorola Mobility LLC
    LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
    VS

Alternate Parts for MC74LCX16244DT

This table gives cross-reference parts and alternative options found for MC74LCX16244DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16244DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX16244DTR2G Bus Driver, Rochester Electronics LLC MC74LCX16244DT vs MC74LCX16244DTR2G
74LCXH16244MTDX Low Voltage 16-Bit Buffer/Line Driver with Bushold, 1000-REEL onsemi MC74LCX16244DT vs 74LCXH16244MTDX
74LCXH16244MTDX_NL Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation MC74LCX16244DT vs 74LCXH16244MTDX_NL
MC74LCX16244DTRG Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 Rochester Electronics LLC MC74LCX16244DT vs MC74LCX16244DTRG
MC74LCX16244DTR2 LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi MC74LCX16244DT vs MC74LCX16244DTR2
TC74LCX16244FT(EL,F) TC74LCX16244FT(EL,F) Toshiba America Electronic Components MC74LCX16244DT vs TC74LCX16244FT(EL,F)
TC74LCX16244AFTELP IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components MC74LCX16244DT vs TC74LCX16244AFTELP
PI74LCX16244AX Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation MC74LCX16244DT vs PI74LCX16244AX
MC74LCX16244DT LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 onsemi MC74LCX16244DT vs MC74LCX16244DT
TC74LCX16244AFT(ELP) IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components MC74LCX16244DT vs TC74LCX16244AFT(ELP)
Part Number Description Manufacturer Compare
CD74FCT162373ATSM FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC MC74LCX16244DT vs CD74FCT162373ATSM
CD74FCT16373ATSM FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Rochester Electronics LLC MC74LCX16244DT vs CD74FCT16373ATSM
935205120112 IC ALVC/VCX/A SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors MC74LCX16244DT vs 935205120112
935238440112 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors MC74LCX16244DT vs 935238440112
74VCX162240MTD ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, MO-153AB, TSSOP-48 Rochester Electronics LLC MC74LCX16244DT vs 74VCX162240MTD
935238440118 IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors MC74LCX16244DT vs 935238440118
935203820118 IC ABT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver NXP Semiconductors MC74LCX16244DT vs 935203820118
74ALVCH16541DGG IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors MC74LCX16244DT vs 74ALVCH16541DGG
74LVC162244ADGG:51 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin Nexperia MC74LCX16244DT vs 74LVC162244ADGG:51
74ALVCH16244DT ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Rochester Electronics LLC MC74LCX16244DT vs 74ALVCH16244DT

Related Parts for MC74LCX16244DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX16244DT by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX16244DT by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74LCX16244DT would you like to use for your alert(s)?
  • Please alert me when MC74LCX16244DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX16244DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX16244DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX16244DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX16244DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX16244DT by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: