Part Details for MC74LCX16374DTG by onsemi
Overview of MC74LCX16374DTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX16374DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74LCX16374DTGOS-ND
|
DigiKey | IC FF D-TYPE DUAL 8BIT 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
225 In Stock |
|
$1.2217 / $1.8000 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 298 |
|
$0.7498 / $0.8821 | Buy Now |
DISTI #
MC74LCX16374DTG
|
TME | IC: digital, D flip-flop, Ch: 16, CMOS, LCX, SMD, TSSOP48, reel,tape Min Qty: 1 | 117 |
|
$1.0300 / $1.5200 | Buy Now |
Part Details for MC74LCX16374DTG
MC74LCX16374DTG CAD Models
MC74LCX16374DTG Part Data Attributes:
|
MC74LCX16374DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX16374DTG
onsemi
Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 39-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-48 12.5x6.1x1.1 mm | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 1201-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 170000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 7.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm |
Alternate Parts for MC74LCX16374DTG
This table gives cross-reference parts and alternative options found for MC74LCX16374DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX16374DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX16374DT | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, LEAD FREE, TSSOP-48 | onsemi | MC74LCX16374DTG vs MC74LCX16374DT |
PI74LCX16374AEX | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, MO-153F/ED, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16374DTG vs PI74LCX16374AEX |
M74LCX16374DTR2G | Low Voltage CMOS 16-Bit D Flip-Flop, TSSOP-48 12.5x6.1x1.1 mm, 2500-REEL | onsemi | MC74LCX16374DTG vs M74LCX16374DTR2G |
74ALVCH16374DGG | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | Nexperia | MC74LCX16374DTG vs 74ALVCH16374DGG |
74ALVCH16374DG-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DTG vs 74ALVCH16374DG-T |
HD74LVC16374ATEL-E | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | MC74LCX16374DTG vs HD74LVC16374ATEL-E |
SN74LVC16374ADGGR | 16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | MC74LCX16374DTG vs SN74LVC16374ADGGR |
MC74LCX16374DTR2 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, LEAD FREE, TSSOP-48 | Rochester Electronics LLC | MC74LCX16374DTG vs MC74LCX16374DTR2 |
PI74LCX16374AX | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, MO-153F/ED, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | MC74LCX16374DTG vs PI74LCX16374AX |
74LVCH16374ADG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX16374DTG vs 74LVCH16374ADG |