Part Details for MC74LCX240DWR2G by onsemi
Overview of MC74LCX240DWR2G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC74LCX240DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5640
|
Newark | Ic, buffer/Driver, dual,4-Bit, lcx/Lvc-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX240DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4300 / $0.5820 | Buy Now |
DISTI #
MC74LCX240DWR2GOSCT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$0.4228 / $1.7300 | Buy Now |
DISTI #
MC74LCX240DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LCX240DWR2G) RoHS: Compliant Min Qty: 740 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 25490 Partner Stock |
|
$0.4194 / $0.5005 | Buy Now |
DISTI #
MC74LCX240DWR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R - Tape and Reel (Alt: MC74LCX240DWR2G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4194 / $0.5005 | Buy Now |
DISTI #
863-MC74LCX240DWR2G
|
Mouser Electronics | Buffers & Line Drivers LOG CMOS BUFR 3ST OCTL RoHS: Compliant | 2200 |
|
$0.4060 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Low Voltage Octal Inverting Buffer, 3-State | 0 |
|
$0.4072 / $0.4630 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Compliant Status: Active Min Qty: 1 | 9189 |
|
$0.4192 / $0.4932 | Buy Now |
DISTI #
MC74LCX240DWR2G
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R (Alt: MC74LCX240DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74LCX240DWR2G
|
EBV Elektronik | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R (Alt: MC74LCX240DWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
Part Details for MC74LCX240DWR2G
MC74LCX240DWR2G CAD Models
MC74LCX240DWR2G Part Data Attributes
|
MC74LCX240DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX240DWR2G
onsemi
Low Voltage Octal Inverting Buffer, 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74LCX240DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX240DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX240DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LVC240ASO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX240DWR2G vs QS74LVC240ASO |
TC74LCX240FW(EL) | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX240DWR2G vs TC74LCX240FW(EL) |
74LVC240AD-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX240DWR2G vs 74LVC240AD-T |
74LVC240AD,112 | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state SOP 20-Pin | NXP Semiconductors | MC74LCX240DWR2G vs 74LVC240AD,112 |
HD74LVC240RP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 | Hitachi Ltd | MC74LCX240DWR2G vs HD74LVC240RP |
SN74LVC240DWR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | MC74LCX240DWR2G vs SN74LVC240DWR |
SN74LVC240DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | MC74LCX240DWR2G vs SN74LVC240DW |
74LVC240AD-T | Bus Driver | Nexperia | MC74LCX240DWR2G vs 74LVC240AD-T |
TC74LCX240FW(ELP) | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX240DWR2G vs TC74LCX240FW(ELP) |
74LVC240D | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX240DWR2G vs 74LVC240D |