Part Details for MC74LCX240M by onsemi
Overview of MC74LCX240M by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC74LCX240M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5627
|
Newark | Mc74Lcx240M, Motor Drivers/Controllers |Onsemi MC74LCX240M Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
2156-MC74LCX240M-ND
|
DigiKey | BUS DRIVER, LVC/LCX/Z SERIES Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7680 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7680 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74LCX240M
MC74LCX240M CAD Models
MC74LCX240M Part Data Attributes:
|
MC74LCX240M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX240M
onsemi
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX240M
This table gives cross-reference parts and alternative options found for MC74LCX240M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX240M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LVCZ240AFPEL | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | MC74LCX240M vs HD74LVCZ240AFPEL |
HD74LVCZ240AFP-EL | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | MC74LCX240M vs HD74LVCZ240AFP-EL |
HD74LVC240AFP-E | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 | Renesas Electronics Corporation | MC74LCX240M vs HD74LVC240AFP-E |
HD74LVC240AFP | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOP-20 | Renesas Electronics Corporation | MC74LCX240M vs HD74LVC240AFP |
SN74LVCZ240ANSRE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | MC74LCX240M vs SN74LVCZ240ANSRE4 |
TC74LCX240F(EL) | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX240M vs TC74LCX240F(EL) |
HD74LVC240AFP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, EIAJ, SOP-20 | Hitachi Ltd | MC74LCX240M vs HD74LVC240AFP |
MC74LCX240MR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LCX240M vs MC74LCX240MR2 |
SN74LVCZ240ANSRG4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | MC74LCX240M vs SN74LVCZ240ANSRG4 |
TC74LCX240F | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX240M vs TC74LCX240F |