Part Details for MC74LCX244DR2G by onsemi
Overview of MC74LCX244DR2G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX244DR2G
MC74LCX244DR2G CAD Models
MC74LCX244DR2G Part Data Attributes
|
MC74LCX244DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244DR2G
onsemi
IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX244DR2G
This table gives cross-reference parts and alternative options found for MC74LCX244DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX244WM | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | Fairchild Semiconductor Corporation | MC74LCX244DR2G vs 74LCX244WM |
QS74LCX244CSO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX244DR2G vs QS74LCX244CSO |
MC74LCX244DWR2G | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 | Rochester Electronics LLC | MC74LCX244DR2G vs MC74LCX244DWR2G |
MC74LCX244DWR2G | Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 1000-REEL | onsemi | MC74LCX244DR2G vs MC74LCX244DWR2G |
IDT74ALVCH244SO | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | MC74LCX244DR2G vs IDT74ALVCH244SO |
SN74ALVCH244DWE4 | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LCX244DR2G vs SN74ALVCH244DWE4 |
TC74LCX244FW(EL) | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX244DR2G vs TC74LCX244FW(EL) |
74ALVC244D | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74LCX244DR2G vs 74ALVC244D |
MC74LCX244DWR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX244DR2G vs MC74LCX244DWR2 |
SN74ALVC244DWR | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | MC74LCX244DR2G vs SN74ALVC244DWR |