Part Details for MC74LCX244DTR2G by onsemi
Overview of MC74LCX244DTR2G by onsemi
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC74LCX244DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6691
|
Newark | Buffer, Non Inverting, Tssop-20, Logic Family/Base Number:74Lcx244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Lcx, Logic Rohs Compliant: Yes |Onsemi MC74LCX244DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 885 |
|
$0.5040 / $0.6760 | Buy Now |
DISTI #
10N9460
|
Newark | Non Inverting Buffer, Tssop-20, Logic Family/Base Number:74Lcx244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx Rohs Compliant: Yes |Onsemi MC74LCX244DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3650 | Buy Now |
DISTI #
71J5641
|
Newark | Non Inverting Buffer, Tssop-20, Full Reel, Logic Family/Base Number:74Lcx244, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Onsemi MC74LCX244DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4750 | Buy Now |
DISTI #
MC74LCX244DTR2GOSCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
102421 In Stock |
|
$0.3451 / $0.6500 | Buy Now |
DISTI #
MC74LCX244DTR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX244DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 345006 Factory Stock |
|
$0.2072 / $0.2473 | Buy Now |
DISTI #
863-MC74LCX244DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-36.V Octal 3-State Non-Inverting RoHS: Compliant | 8667 |
|
$0.3450 / $0.6200 | Buy Now |
DISTI #
V79:2366_18714940
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 102500 |
|
Buy Now | |
DISTI #
P40:2555_19043461
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Europe - 285 |
|
$0.2856 / $0.5633 | Buy Now |
DISTI #
V72:2272_07296894
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2214 Container: Cut Strips | Americas - 141 |
|
$0.3541 / $0.4701 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V Octal Noninverting Buffer w/ 3 State - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.2900 / $0.3100 | Buy Now |
Part Details for MC74LCX244DTR2G
MC74LCX244DTR2G CAD Models
MC74LCX244DTR2G Part Data Attributes
|
MC74LCX244DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244DTR2G
onsemi
Octal Buffer, Non-Inverting, Low Voltage, 3-State, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX244DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX244DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC244ADTR2G | Octal Buffer, Non-Inverting, Low Voltage, 3-State, 2500-REEL | onsemi | MC74LCX244DTR2G vs 74LVC244ADTR2G |
74LCX244MTCX_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LCX244DTR2G vs 74LCX244MTCX_NL |
74LCX244TTR | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74LCX244DTR2G vs 74LCX244TTR |
74LCX244MTC | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1825-TUBE | onsemi | MC74LCX244DTR2G vs 74LCX244MTC |
MC74LCX244DT | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LCX244DTR2G vs MC74LCX244DT |
MC74LCX244DTR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LCX244DTR2G vs MC74LCX244DTR2 |
PI74LCX244L | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | MC74LCX244DTR2G vs PI74LCX244L |
MC74LCX244DTEL | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | onsemi | MC74LCX244DTR2G vs MC74LCX244DTEL |
MC74LCX244DTR2 | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74LCX244DTR2G vs MC74LCX244DTR2 |
74LCX244MTCX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | MC74LCX244DTR2G vs 74LCX244MTCX |