Part Details for MC74LCX244DWR2G by Rochester Electronics LLC
Overview of MC74LCX244DWR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX244DWR2G
MC74LCX244DWR2G CAD Models
MC74LCX244DWR2G Part Data Attributes
|
MC74LCX244DWR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244DWR2G
Rochester Electronics LLC
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, HALOGEN FREE AND ROHS COMPLIANT, SOIC-20
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74LCX244DWR2G
This table gives cross-reference parts and alternative options found for MC74LCX244DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74LCX244CSO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | MC74LCX244DWR2G vs QS74LCX244CSO |
74ALVC244D | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74LCX244DWR2G vs 74ALVC244D |
74LCX244WMX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | MC74LCX244DWR2G vs 74LCX244WMX |
MC74LCX244DWG | Octal Buffer, Non-Inverting, Low Voltage, 3-State, SOIC-20 WB, 38-TUBE | onsemi | MC74LCX244DWR2G vs MC74LCX244DWG |
74LCX244M | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | MC74LCX244DWR2G vs 74LCX244M |
MC74LCX244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | MC74LCX244DWR2G vs MC74LCX244DW |
QS74LCXH244SO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | MC74LCX244DWR2G vs QS74LCXH244SO |
IDT74ALVCH244SO | Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 1.27 MM PITCH, SOIC-20 | Integrated Device Technology Inc | MC74LCX244DWR2G vs IDT74ALVCH244SO |
MC74LCX244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LCX244DWR2G vs MC74LCX244DW |
QS74LCXH244CSO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Quality Semiconductor Inc | MC74LCX244DWR2G vs QS74LCXH244CSO |