Part Details for MC74LCX244MEL by onsemi
Overview of MC74LCX244MEL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MC74LCX244MEL
MC74LCX244MEL CAD Models
MC74LCX244MEL Part Data Attributes
|
MC74LCX244MEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX244MEL
onsemi
LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74LCX244MEL
This table gives cross-reference parts and alternative options found for MC74LCX244MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX244MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74LCX244FELP | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74LCX244MEL vs TC74LCX244FELP |
SN74LVCZ244ANSRE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | MC74LCX244MEL vs SN74LVCZ244ANSRE4 |
SN74LVCH244ANSRG4 | Octal Buffer/Driver With 3-State Outputs 20-SO -40 to 85 | Texas Instruments | MC74LCX244MEL vs SN74LVCH244ANSRG4 |
MC74LCX244MR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, PLASTIC, SOIC-20 | Motorola Mobility LLC | MC74LCX244MEL vs MC74LCX244MR2 |
HD74LVC244FP | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 | Hitachi Ltd | MC74LCX244MEL vs HD74LVC244FP |
RD74LVC244BFPEL | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74LCX244MEL vs RD74LVC244BFPEL |
HD74LVC244FP | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 | Renesas Electronics Corporation | MC74LCX244MEL vs HD74LVC244FP |
74LCX244SJ_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74LCX244MEL vs 74LCX244SJ_NL |
SN74LVCH244ANSR | 8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 20-SO -40 to 85 | Texas Instruments | MC74LCX244MEL vs SN74LVCH244ANSR |
SN74LVCH244ANSRE4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | MC74LCX244MEL vs SN74LVCH244ANSRE4 |