Part Details for MC74LCX245DTR2 by onsemi
Overview of MC74LCX245DTR2 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX245DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5636
|
Newark | Mc74Lcx245Dtr2, Motor Driver Ic |Onsemi MC74LCX245DTR2 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Bristol Electronics | 844 |
|
RFQ | ||
|
Bristol Electronics | 2298 |
|
RFQ | ||
|
Quest Components | 1838 |
|
$0.1820 / $0.9100 | Buy Now | |
|
Quest Components | 675 |
|
$0.2515 / $0.5030 | Buy Now | |
|
Rochester Electronics | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4909 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip1Cloud | Low-Voltage CMOS Octal Transceiver With 5 V?Tolerant Inputs and Outputs (3?State, Inverting) | IC TXRX NON-INVERT 5.5V 20TSSOP | 5500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2500 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74LCX245DTR2
MC74LCX245DTR2 CAD Models
MC74LCX245DTR2 Part Data Attributes
|
MC74LCX245DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX245DTR2
onsemi
LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX245DTR2
This table gives cross-reference parts and alternative options found for MC74LCX245DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX245DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCXR2245MTCX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 2500-REEL | onsemi | MC74LCX245DTR2 vs 74LCXR2245MTCX |
HD74LVC245T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74LCX245DTR2 vs HD74LVC245T |
74LCXH2245MTCX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LCX245DTR2 vs 74LCXH2245MTCX |
74LCXR2245MTC | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports, 1825-TUBE | onsemi | MC74LCX245DTR2 vs 74LCXR2245MTC |
MC74LCX245DT | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74LCX245DTR2 vs MC74LCX245DT |
74LCXH245MTCX | Low Voltage Bidirectional Transceiver with Bushold, 2500-REEL | onsemi | MC74LCX245DTR2 vs 74LCXH245MTCX |
74LCXH2245MTC | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LCX245DTR2 vs 74LCXH2245MTC |
74LCXR2245MTCX_NL | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MC74LCX245DTR2 vs 74LCXR2245MTCX_NL |
74LCX245MTCX | Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | MC74LCX245DTR2 vs 74LCX245MTCX |
74LCXH245MTC | Low Voltage Bidirectional Transceiver with Bushold, 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE, 1825/RAIL | Fairchild Semiconductor Corporation | MC74LCX245DTR2 vs 74LCXH245MTC |