Part Details for MC74LCX245DTR2G by onsemi
Results Overview of MC74LCX245DTR2G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74LCX245DTR2G Information
MC74LCX245DTR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74LCX245DTR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81Y6693
|
Newark | Transceiver, Non Inverting, Tssop-20, Logic Family/Base Number:74Lcx245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |Onsemi MC74LCX245DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.5500 / $0.8800 | Buy Now |
|
DISTI #
51M2503
|
Newark | Non Inverting Transceiver, Tssop-20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lcx245, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Qualification:- Rohs Compliant: Yes |Onsemi MC74LCX245DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 638 |
|
$0.3640 | Buy Now |
|
DISTI #
71J5642
|
Newark | Ic, bus Transceiver, single,8-Bit, lcx/Lvc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX245DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5320 | Buy Now |
|
DISTI #
51M2503
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 51M2503) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 738 Partner Stock |
|
$0.5650 / $0.9000 | Buy Now |
|
DISTI #
MC74LCX245DTR2G
|
Avnet Americas | - Tape and Reel (Alt: MC74LCX245DTR2G) COO: Philippines (the) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2369 / $0.2538 | Buy Now |
|
DISTI #
81Y6693
|
Avnet Americas | (Alt: 81Y6693) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5650 / $0.9000 | Buy Now |
|
DISTI #
70275437
|
RS | IC, COMMUNICATIONS, BUS XCVR, CMOS, 8-BIT, TSSOP-20, CUT TAPE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 | RFQ |
|
|
Bristol Electronics | 22616 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 5 | 6657 |
|
$0.2730 / $1.0500 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 30 |
|
$0.6825 / $1.0500 | Buy Now |