Part Details for MC74LCX257DTR2G by onsemi
Overview of MC74LCX257DTR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX257DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0955
|
Newark | Ic, logic Mux, quad,2-Input, lcx/Lvc-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX257DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.3190 | Buy Now |
DISTI #
MC74LCX257DTR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5190 In Stock |
|
$0.2319 / $0.7000 | Buy Now |
DISTI #
MC74LCX257DTR2G
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LCX257DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2300 / $0.2745 | Buy Now |
DISTI #
863-MC74LCX257DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS Quad 2-Input RoHS: Compliant | 2224 |
|
$0.2280 / $0.6800 | Buy Now |
|
Future Electronics | 74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 15988 |
|
$0.2299 / $0.2705 | Buy Now |
DISTI #
MC74LCX257DTR2G
|
Avnet Asia | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R (Alt: MC74LCX257DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.2182 / $0.2441 | Buy Now |
DISTI #
MC74LCX257DTR2G
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R (Alt: MC74LCX257DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC MULTIPLEXER 4 X 2:1 16TSSOP | 295 |
|
$0.3345 / $0.5925 | Buy Now |
DISTI #
MC74LCX257DTR2G
|
EBV Elektronik | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP T/R (Alt: MC74LCX257DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC74LCX257DTR2G
MC74LCX257DTR2G CAD Models
MC74LCX257DTR2G Part Data Attributes
|
MC74LCX257DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX257DTR2G
onsemi
Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX257DTR2G
This table gives cross-reference parts and alternative options found for MC74LCX257DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX257DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935260680118 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74LCX257DTR2G vs 935260680118 |
TC74LCX257FT | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LCX257DTR2G vs TC74LCX257FT |
74LVC257APW | Multiplexer | Nexperia | MC74LCX257DTR2G vs 74LVC257APW |
935260680112 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | Nexperia | MC74LCX257DTR2G vs 935260680112 |
MC74LCX257DTR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74LCX257DTR2G vs MC74LCX257DTR2 |
TC74LCX257FT(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LCX257DTR2G vs TC74LCX257FT(EL) |
74LVC257APW,118 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 16-Pin | Nexperia | MC74LCX257DTR2G vs 74LVC257APW,118 |