Logic
MC74LCX257SDR2
Description: LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16

Overview of MC74LCX257SDR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC74LCX257SDR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX257SDR2 by onsemi

MC74LCX257SDR2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
6.2 mm
Logic IC Type
MULTIPLEXER
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. MC74LCX257SDR2
    onsemi
    LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16
    VS

Alternate Parts for MC74LCX257SDR2

This table gives cross-reference parts and alternative options found for MC74LCX257SDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX257SDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX257DTR IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16, Multiplexer/Demultiplexer onsemi MC74LCX257SDR2 vs MC74LCX257DTR
IDT74LVC257APY8 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SSOP-16 Integrated Device Technology Inc MC74LCX257SDR2 vs IDT74LVC257APY8
TC74LCX157FN IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer Toshiba America Electronic Components MC74LCX257SDR2 vs TC74LCX157FN
TC74LCX157FK IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components MC74LCX257SDR2 vs TC74LCX157FK
MC74LCX157SDR2 Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SSOP-16 Motorola Semiconductor Products MC74LCX257SDR2 vs MC74LCX157SDR2
SN74LVC157ADTG4 LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MC74LCX257SDR2 vs SN74LVC157ADTG4
SN74LVC257AQPWRQ1 Automotive Catalog Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-TSSOP -40 to 125 Texas Instruments MC74LCX257SDR2 vs SN74LVC257AQPWRQ1
74LVC257AD-T IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Multiplexer/Demultiplexer NXP Semiconductors MC74LCX257SDR2 vs 74LVC257AD-T
SN74LVC258DR LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 Texas Instruments MC74LCX257SDR2 vs SN74LVC258DR
74LCX157M LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SO-16 STMicroelectronics MC74LCX257SDR2 vs 74LCX157M
Part Number Description Manufacturer Compare
SN74LVC158ADBLE LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SSOP-16 Texas Instruments MC74LCX257SDR2 vs SN74LVC158ADBLE
74LVC1G18GW IC LVC/LCX/Z SERIES, 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO6, PLASTIC, SOT363, SC-88, 6 PIN, Multiplexer/Demultiplexer NXP Semiconductors MC74LCX257SDR2 vs 74LVC1G18GW
SN74LVC257APWLE Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments MC74LCX257SDR2 vs SN74LVC257APWLE
PI74LVC157AL Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.173 INCH, PLASTIC, TSSOP-16 Pericom Semiconductor Corporation MC74LCX257SDR2 vs PI74LVC157AL
IDT74LVC258ADC Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, 1.27 MM PITCH, SOIC-16 Integrated Device Technology Inc MC74LCX257SDR2 vs IDT74LVC258ADC
MC74LCX257DTG Low Voltage CMOS Quad 2-Input Multiplexer, TSSOP-16, 96-TUBE onsemi MC74LCX257SDR2 vs MC74LCX257DTG
SN74LVC2G157YZAR IC LVC/LCX/Z SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PBGA8, GREEN, MO-211EB, DSBGA-8, Multiplexer/Demultiplexer Texas Instruments MC74LCX257SDR2 vs SN74LVC2G157YZAR
SNJ54LVC257AJ Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments MC74LCX257SDR2 vs SNJ54LVC257AJ
MC74LCX158M LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 onsemi MC74LCX257SDR2 vs MC74LCX158M
SN74LVC258AD LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments MC74LCX257SDR2 vs SN74LVC258AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX257SDR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX257SDR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74LCX257SDR2 would you like to use for your alert(s)?
  • Please alert me when MC74LCX257SDR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX257SDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX257SDR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX257SDR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX257SDR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX257SDR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: