Part Details for MC74LCX258DTG by onsemi
Overview of MC74LCX258DTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX258DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0956
|
Newark | Ic, logic Mux, quad,2-Input, lcx/Lvc-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LCX258DTG Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.4390 | Buy Now |
DISTI #
2832-MC74LCX258DTG-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 672 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
18336 In Stock |
|
$0.3100 | Buy Now |
DISTI #
MC74LCX258DTGOS-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16TSSOP Min Qty: 672 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4425 | Buy Now |
DISTI #
MC74LCX258DTG
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX258DTG) RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 18336 Partner Stock |
|
$0.2728 / $0.3256 | Buy Now |
DISTI #
MC74LCX258DTG
|
Avnet Americas | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Rail - Rail/Tube (Alt: MC74LCX258DTG) RoHS: Compliant Min Qty: 4800 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 16992 Factory Stock |
|
$0.2859 / $0.3413 | Buy Now |
DISTI #
863-MC74LCX258DTG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V CMOS Quad 2-Input RoHS: Compliant | 95 |
|
$0.3020 / $0.8900 | Buy Now |
|
Rochester Electronics | MC74LCX258 - Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting) RoHS: Compliant Status: Active Min Qty: 1 | 4032 |
|
$0.2859 / $0.3363 | Buy Now |
DISTI #
MC74LCX258DTG
|
TME | IC: digital, 2bit,3-state,multiplexer,inverting, Ch: 4, CMOS, SMD Min Qty: 1 | 0 |
|
$0.4530 / $0.9360 | RFQ |
DISTI #
MC74LCX258DTG
|
Avnet Silica | Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Rail (Alt: MC74LCX258DTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 35328 |
|
$0.2200 | RFQ |
Part Details for MC74LCX258DTG
MC74LCX258DTG CAD Models
MC74LCX258DTG Part Data Attributes
|
MC74LCX258DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX258DTG
onsemi
Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 96-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LCX258DTG
This table gives cross-reference parts and alternative options found for MC74LCX258DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX258DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC257APW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX258DTG vs 74LVC257APW |
SN74LVC258APWR | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | MC74LCX258DTG vs SN74LVC258APWR |
74LVC257APW,118 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state TSSOP 16-Pin | NXP Semiconductors | MC74LCX258DTG vs 74LVC257APW,118 |
MC74LCX258DR2 | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16, Multiplexer/Demultiplexer | onsemi | MC74LCX258DTG vs MC74LCX258DR2 |
MC74LCX257MG | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | MC74LCX258DTG vs MC74LCX257MG |
74LVC157PW | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | NXP Semiconductors | MC74LCX258DTG vs 74LVC157PW |
MC74LCX258MR2 | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74LCX258DTG vs MC74LCX258MR2 |
IDT74LVC257AQ | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | MC74LCX258DTG vs IDT74LVC257AQ |
TC74LCX157FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | MC74LCX258DTG vs TC74LCX157FN(EL) |
MC74LCX258DTR2G | Low Voltage Quad 2-Input Multiplexer with 5V-Tolerant Inputs and Outputs (3-State, Inverting), TSSOP-16, 2500-REEL | onsemi | MC74LCX258DTG vs MC74LCX258DTR2G |