Part Details for MC74LCX2952SD by Motorola Mobility LLC
Overview of MC74LCX2952SD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX2952SD
MC74LCX2952SD CAD Models
MC74LCX2952SD Part Data Attributes:
|
MC74LCX2952SD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX2952SD
Motorola Mobility LLC
LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.59 mm |
Alternate Parts for MC74LCX2952SD
This table gives cross-reference parts and alternative options found for MC74LCX2952SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX2952SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2952DBLE | Octal Bus Transceiver And Register With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | MC74LCX2952SD vs SN74LVC2952DBLE |
74LVC2952ADB | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX2952SD vs 74LVC2952ADB |
74LVCH2952ADB-T | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX2952SD vs 74LVCH2952ADB-T |
74LCX2952MSAX | LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | MC74LCX2952SD vs 74LCX2952MSAX |
74LVCH2952ADB | Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Nexperia | MC74LCX2952SD vs 74LVCH2952ADB |
74LVC2952ADB-T | IC LVC/LCX/Z SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX2952SD vs 74LVC2952ADB-T |
SN74LVC2952ADBR | Octal Bus Transceiver and Register With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | MC74LCX2952SD vs SN74LVC2952ADBR |
SN74LVC2952ADBRG4 | Octal Bus Transceiver and Register With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | MC74LCX2952SD vs SN74LVC2952ADBRG4 |
74LVC2952DB-T | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | MC74LCX2952SD vs 74LVC2952DB-T |
74LVC2952ADB,112 | 74LVC2952A - Octal registered transceiver with 5 V tolerant inputs/outputs; 3-state SSOP2 24-Pin | NXP Semiconductors | MC74LCX2952SD vs 74LVC2952ADB,112 |