Part Details for MC74LCX32DTR2 by onsemi
Overview of MC74LCX32DTR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX32DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1775 |
|
$0.3360 / $0.8400 | Buy Now | |
|
Chip1Cloud | Low-Voltage CMOS Quad 2-Input OR Gate With 5 V?Tolerant Inputs | IC GATE OR 4CH 2-INP 14TSSOP | 7350 |
|
RFQ |
Part Details for MC74LCX32DTR2
MC74LCX32DTR2 CAD Models
MC74LCX32DTR2 Part Data Attributes:
|
MC74LCX32DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX32DTR2
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LCX32DTR2
This table gives cross-reference parts and alternative options found for MC74LCX32DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX32DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT32PW,112 | 74LVT32 - 3.3 V Quad 2-input OR gate TSSOP 14-Pin | NXP Semiconductors | MC74LCX32DTR2 vs 74LVT32PW,112 |
MC74LVX32DTR2G | Quad 2-Input OR Gate, TSSOP-14, 2500-REEL | onsemi | MC74LCX32DTR2 vs MC74LVX32DTR2G |
N74LVC32PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTR2 vs N74LVC32PW |
74LVT32PW | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | NXP Semiconductors | MC74LCX32DTR2 vs 74LVT32PW |
SN74LVC32APWG4 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | Texas Instruments | MC74LCX32DTR2 vs SN74LVC32APWG4 |
74LVC32APW-Q100J | 74LVC32A-Q100 - Quad 2-input OR gate@en-us TSSOP 14-Pin | Nexperia | MC74LCX32DTR2 vs 74LVC32APW-Q100J |
74LVC32APWDH | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | NXP Semiconductors | MC74LCX32DTR2 vs 74LVC32APWDH |
MC74LVX32DTR2 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | MC74LCX32DTR2 vs MC74LVX32DTR2 |
74LVC32PW | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX32DTR2 vs 74LVC32PW |
74LVC32APW-Q100/CU | OR Gate | Nexperia | MC74LCX32DTR2 vs 74LVC32APW-Q100/CU |