Logic
MC74LCX374DW
Description: LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20

Overview of MC74LCX374DW by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74LCX374DW by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LCX374DW by Rochester Electronics LLC

MC74LCX374DW
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
9.5 ns
Qualification Status
COMMERCIAL
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. MC74LCX374DW
    Rochester Electronics LLC
    LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74LCX374DW

This table gives cross-reference parts and alternative options found for MC74LCX374DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LCX374DWR2 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LCX374DW vs MC74LCX374DWR2
CLVC374AQDWRG4Q1 Automotive Catalog Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments MC74LCX374DW vs CLVC374AQDWRG4Q1
N74LVC374D-T LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors MC74LCX374DW vs N74LVC374D-T
74LVCH374AD LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors MC74LCX374DW vs 74LVCH374AD
V62/04663-01XE Enhanced Product Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 125 Texas Instruments MC74LCX374DW vs V62/04663-01XE
74LCX374MTR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74LCX374DW vs 74LCX374MTR
MC74LCX374DW LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC MC74LCX374DW vs MC74LCX374DW
MC74LCX374DWR2G Low Voltage CMOS Octal D Flip-Flop, SOIC-20 WB, 1000-REEL onsemi MC74LCX374DW vs MC74LCX374DWR2G
74LCX374WM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments MC74LCX374DW vs 74LCX374WM
74LVC374D LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors MC74LCX374DW vs 74LVC374D
Part Number Description Manufacturer Compare
HD74LVC374RP Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd MC74LCX374DW vs HD74LVC374RP
74LCX374WMX LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments MC74LCX374DW vs 74LCX374WMX
74LCX374WM LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments MC74LCX374DW vs 74LCX374WM
MC74LCX374DTR2G LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC MC74LCX374DW vs MC74LCX374DTR2G
74LCX374MSA LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments MC74LCX374DW vs 74LCX374MSA
NC7SZ374P6X LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN Rochester Electronics LLC MC74LCX374DW vs NC7SZ374P6X
HD74LVC374 Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, PDSO20 Hitachi Ltd MC74LCX374DW vs HD74LVC374
TC74LCX374FEL IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MC74LCX374DW vs TC74LCX374FEL
HD74LVC374AT-ELL LVC/LCX/Z SERIES, 8-BIT DRIVER, PDSO20, TTP-20DA Renesas Electronics Corporation MC74LCX374DW vs HD74LVC374AT-ELL
SN74LVC374DWR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC MC74LCX374DW vs SN74LVC374DWR

Related Parts for MC74LCX374DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LCX374DW by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LCX374DW by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74LCX374DW would you like to use for your alert(s)?
  • Please alert me when MC74LCX374DW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LCX374DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LCX374DW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LCX374DW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LCX374DW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LCX374DW by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: