There are no models available for this part yet.
Overview of MC74LCX374DWR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74LCX374DWR2 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK5656
|
Newark | Mc74Lcx374Dwr2, Motor Driver Ic |Onsemi MC74LCX374DWR2 RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now | |
DISTI #
MC74LCX374DWR2
|
Avnet Americas | LOG CMOS D FLIP FLOP OCTL - Tape and Reel (Alt: MC74LCX374DWR2) RoHS: Not Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16000 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now | |
Onlinecomponents.com | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R RoHS: Compliant |
1000 In Stock |
|
$0.5700 / $6.5200 | Buy Now | ||
DISTI #
82771729
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R Min Qty: 8 Package Multiple: 1 | Americas - 970 |
|
$1.0655 / $8.2532 | Buy Now | |
Rochester Electronics | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.1354 / $0.1593 | Buy Now | ||
Master Electronics | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R RoHS: Compliant |
1000 In Stock |
|
$0.5700 / $6.5200 | Buy Now |
CAD Models for MC74LCX374DWR2 by onsemi
Part Data Attributes for MC74LCX374DWR2 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
LVC/LCX/Z
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max Frequency@Nom-Sup
|
150000000 Hz
|
Max I(ol)
|
0.024 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Prop. Delay@Nom-Sup
|
8.5 ns
|
Propagation Delay (tpd)
|
9.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.5 mm
|
Alternate Parts for MC74LCX374DWR2
This table gives cross-reference parts and alternative options found for MC74LCX374DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX374DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC374AD,112 | 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us SOP 20-Pin | Nexperia | MC74LCX374DWR2 vs 74LVC374AD,112 |
MC74LCX374DW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | onsemi | MC74LCX374DWR2 vs MC74LCX374DW |
74LCX374WMX | Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1000-REEL | onsemi | MC74LCX374DWR2 vs 74LCX374WMX |
MC74LCX374DWR2G | Low Voltage CMOS Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | MC74LCX374DWR2 vs MC74LCX374DWR2G |
74LCX374WM | Low Voltage Octal D-Type Flip-Flop with 5V Tolerant Inputs and Outputs, 1080-TUBE | onsemi | MC74LCX374DWR2 vs 74LCX374WM |
74LVC374AD,118 | 74LVC374A - Octal D-type flip-flop; 5 V tolerant inputs/outputs; positive-edgen trigger; 3-state@en-us SOP 20-Pin | Nexperia | MC74LCX374DWR2 vs 74LVC374AD,118 |